STMicroelectronicsST13003NGP BJT
Trans GP BJT NPN 400V 1A 20000mW 3-Pin(3+Tab) SOT-32 Bag
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
400 | |
9 | |
1.2@125mA@0.5A|1.3@330mA@1A | |
0.7@125mA@0.5A|1.2@330mA@1A | |
1 | |
5@1A@10V|6@0.5A@2V | |
20000 | |
-55 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 10.8(Max) |
Package Width | 2.7(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | SOT-32 |
3 | |
Lead Shape | Through Hole |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN ST13003N GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 20000 mW. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V.