RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Impedance (Ohm) | 35 |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.05 |
Maximum DC Resistance (Ohm) | 3(Typ) |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 5VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Product Length (mm) | 0.47 |
Maximum Product Depth (mm) | 0.32 |
Maximum Product Height (mm) | 0.25 |