RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Triple |
Number of Lines | 3 |
Inductance (H) | 0.064u |
Impedance (Ohm) | 40 |
Attenuation | 18dB(Min)@0.8GHz to 1GHz/20dB(Min)@1GHz to 1.6GHz |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.1 |
Maximum DC Resistance (Ohm) | 3/2.2/3 |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 5VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 0.93 |
Maximum Product Depth (mm) | 0.7 |
Maximum Product Height (mm) | 0.45 |