onsemiTIP115GBJT Darlington
Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
60 | |
60 | |
5 | |
2 | |
1000 | |
2.5@8mA@2A | |
1000@1A@4V|500@2A@4V | |
2000 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Look no further than ON Semiconductor's PNP TIP115G Darlington transistor, which can amplify the signal to provide higher current gains. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 1000@1A@4 V|500@2A@4V. It has a maximum collector emitter saturation voltage of 2.5@8mA@2A V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |