ToshibaTLP160G(IFT5,U,F)Fotoacopladores de salida SCR y triac
Optocoupler Triac AC-OUT 1-CH 400V 4-Pin MFSOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
No | |
100 | |
UL | |
Triac | |
AC | |
280 | |
2500 | |
1 | |
1.15 | |
1.3 | |
400 | |
5 | |
500 | |
50 | |
5(Typ) | |
70 | |
1 | |
-25 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.5 mm |
Package Width | 4.4 mm |
Package Length | 3.6 mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | MFSOP |
4 | |
Lead Shape | Gull-wing |