ToshibaTLP266J(E(TFotoacopladores de salida SCR y triac
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
100 | |
CSA|cUL|UL | |
Triac | |
AC | |
420 | |
3750 | |
1 | |
1.27 | |
1.4 | |
600 | |
5 | |
500 | |
50 | |
10(Max) | |
1 | |
200 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SO |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |