ToshibaTLP293-4(GB-TP,EFotoacopladores de salida fotovoltaica y transistores
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R
Compliant | |
3A001a.2.c. | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |