ToshibaTLP2958(F)Fotoacopladores de salida lógica
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NAND Schmitt | |
1 | |
Inverting | |
Uni-Directional | |
5000 | |
0.075 | |
0.015 | |
0.075 | |
0.01 | |
250 | |
CSA|cUL|UL | |
DC | |
Totem-Pole | |
25 | |
25 | |
1.45 | |
1.55 | |
1.7 | |
5 | |
100 | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |