ToshibaTLP3063TP1SCFFotoacopladores de salida SCR y triac
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R
EAR99 | |
Obsolete | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
BSI|SEMKO|UL | |
Triac | |
AC | |
420(Min) | |
5000 | |
1 | |
1.15 | |
1.3 | |
600(Min) | |
5 | |
500 | |
50 | |
5(Max) | |
100 | |
1 | |
330 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
5 | |
Lead Shape | Gull-wing |