ToshibaTLP714(F)Fotoacopladores de salida lógica
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP SMD Magazine
Compliant | |
EAR99 | |
Obsolete | |
TLP714(F) | |
Automotive | No |
PPAP | No |
Inverter | |
1 | |
Inverting | |
Uni-Directional | |
5000 | |
550 | |
CSA|UL | |
DC | |
Open Collector | |
20 | |
15 | |
1.45 | |
1.55 | |
1.7 | |
5 | |
80 | |
-40 | |
125 | |
Magazine | |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.8 |
Package Length | 4.58 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | SDIP SMD |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |