ToshibaTLP785F(GR-TP7,F(CFotoacopladores de salida fotovoltaica y transistores
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
5000 | |
-25 | |
85 | |
1.3 | |
80 | |
300 | |
BSI|SEMKO|UL | |
50 | |
400 | |
240 | |
1 | |
5 | |
1.15 | |
60 | |
Tape and Reel | |
100 | |
5 | |
2 | |
3 | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 4.6 |
PCB changed | 4 |
Supplier Package | PDIP SMD |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |