Texas InstrumentsTS5N412DBQRE4Conmutador de bus
Multiplexer/Demultiplexer Bus Switch 1-Element
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |