Texas InstrumentsTSB41BA3BPFPTransceptores, misceláneas
Transceiver 3TX 3RX 400Mbps 80-Pin HTQFP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |