Más Compradas
VishayTSMP58000Receptor remoto IR
IR Remote Receiver 60kHz 90° 1.8m 3-Pin
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.95 |
Package Width | 4.8 |
Package Length | 5 |
PCB changed | 3 |
3 |
EDA / CAD Models |
IR Remote Receiver 60kHz 90° 1.8m 3-Pin
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.95 |
Package Width | 4.8 |
Package Length | 5 |
PCB changed | 3 |
3 |
EDA / CAD Models |