Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.5 |
Package Width | 5.8 |
Package Length | 10 |
PCB changed | 3 |
3 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.5 |
Package Width | 5.8 |
Package Length | 10 |
PCB changed | 3 |
3 |
EDA / CAD Models |