VishayTSOP36438FTTReceptor remoto IR
IR Receiver Modules for Remote Control Systems
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
30 | |
38 | |
0.45 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 5.3 mm |
Package Length | 7.2 mm |
PCB changed | 4 |
4 |
EDA / CAD Models |