Reduced Price
VishayTSOP95338TRReceptor remoto IR
IR Remote Receiver 38kHz 100° 24m 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541491050 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 3.2 |
Package Length | 6.8 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
EDA / CAD Models |