Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
UDLSH003010000 - KEMET Corporation
Video Transcript
KEMET Corporation
UDLSH003010000
Bobinas de choque en modo común
Common Mode Chokes Dual 3.2uH 100kHz 3A 0.022Ohm DCR Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
3.2u(Min)
Test Frequency (Hz)
100k
Maximum DC Current (A)
3
Maximum DC Resistance (Ohm)
0.022
Voltage Rating
150VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Packaging
Box
Maximum Product Length (mm)
12.5
Maximum Product Depth (mm)
10
Maximum Product Height (mm)
12
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
14 semanas
Price:
$1.739
1000+
$1.739
2000+
$1.721
2500+
$1.704
3000+
$1.687
4000+
$1.670
5000+
$1.654
10000+
$1.637
20000+
$1.621
50000+
$1.604