Protecciones y distribuciones eléctricas
Varistores
VDRH07K275TSE - Vishay
Video Transcript
Vishay
VDRH07K275TSE
Varistor
Var MOV 275VAC/350VDC 1750A 430V Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1750
Capacitance Value (pF)
140pF
Energy (J)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
9
Product Depth (mm)
4.9
Product Height (mm)
11
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1500
Quote
Manufacturer Lead Time:
11 semanas
Price:
$0.3396
1500+
$0.3396
2000+
$0.3362
2500+
$0.3328
3000+
$0.3295
4000+
$0.3262
5000+
$0.3230
10000+
$0.3197
20000+
$0.3165
25000+
$0.3134
50000+
$0.3102