24
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
24
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
Protecciones y distribuciones eléctricas
Varistores
VDRH10S300TSE - Vishay
Video Transcript
Vishay
VDRH10S300TSE
Varistor
Var MOV 300VAC/385VDC 3500A 470V Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
470
Maximum AC Voltage Rating (V)
300
Maximum DC Voltage Rating (V)
385
Maximum Clamping Voltage (V)
775
Tolerance Voltage
10%
Clamping Current (A)
25
Maximum Surge Current (A)
3500
Capacitance Value (pF)
240pF
Energy (J)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
13.5
Product Depth (mm)
5.5
Product Height (mm)
15.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 750
Minimum 1500
Quote
Manufacturer Lead Time:
11 semanas
Price:
$0.5006
1500+
$0.5006
3000+
$0.4956
6000+
$0.4906
9000+
$0.4857
12000+
$0.4809
15000+
$0.4761
24000+
$0.4713
30000+
$0.4666
75000+
$0.4619