VishayVDRH14V350BSEVaristor

Var MOV 350VAC/460VDC 6000A 560V Radial Bulk

A nonlinear resistor this VDRH14V350BSE MOV manufactured from Vishay will change resistance. This device's clamping current is 50 A and clamping voltage is 920 V. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 560 V. This product is 19 mm tall and 6.1 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. Its capacitance value is 320pF. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 460 VDC. Its tolerance voltage is 10%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    11 semanas
    Country Of origin:
    China
    • Price: $0.6431
    1. 1000+$0.6431
    2. 2000+$0.6367
    3. 2500+$0.6303
    4. 3000+$0.6240
    5. 4000+$0.6178
    6. 5000+$0.6116
    7. 10000+$0.6055
    8. 20000+$0.5994
    9. 50000+$0.5935