Protecciones y distribuciones eléctricas
Varistores
VDRH20X210BSE - Vishay
Video Transcript
Vishay
VDRH20X210BSE
Varistor
Var MOV 210VAC/275VDC 10000A 330V Radial Bulk
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
330
Maximum AC Voltage Rating (V)
210
Maximum DC Voltage Rating (V)
275
Maximum Clamping Voltage (V)
505
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Capacitance Value (pF)
0.00125uF
Energy (J)
228
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
5.3
Product Height (mm)
25.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
11 semanas
Price:
$1.1437
500+
$1.1437
1000+
$1.1333
2000+
$1.1228
2500+
$1.1123
3000+
$1.1018
4000+
$1.0913
5000+
$1.0807
10000+
$1.0702
20000+
$1.0596