VishayVDRS05A025BSEVaristor

Var MOV 25VAC/31VDC 100A 39V Radial Bulk

Similar to a diode this VDRS05A025BSE MOV manufactured from Vishay is a nonlinear component. Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 86 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This varistor has a voltage of 39 V. This device utilizes metal oxide technology. Its capacitance value is 500pF. This product is 9 mm tall and 4.2 mm deep with a diameter of 7 mm.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    13 semanas
    • Price: $0.2218
    1. 2000+$0.2218
    2. 2500+$0.2195
    3. 3000+$0.2173
    4. 4000+$0.2152
    5. 5000+$0.2130
    6. 10000+$0.2109
    7. 20000+$0.2088
    8. 25000+$0.2067
    9. 50000+$0.2046