Protecciones y distribuciones eléctricas
Varistores
VDRS07H275TME - Vishay
Video Transcript
Vishay
VDRS07H275TME
Varistor
Var MOV 275VAC/350VDC 1200A 430V Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value (pF)
140pF
Energy (J)
36
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
9
Product Depth (mm)
4.9
Product Height (mm)
13
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Manufacturer Lead Time:
11 semanas
Price:
$0.2450
1500+
$0.2450
3000+
$0.2426
6000+
$0.2401
9000+
$0.2377
12000+
$0.2354
15000+
$0.2330
24000+
$0.2307
30000+
$0.2284
75000+
$0.2261