RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Never worry about improper resistance being seen by your components with this VDRS07H460BSE MOV from Vishay, it will change depending on voltages. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 1240 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 75pF. This varistor has a voltage of 750 V. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. This product is 11 mm tall and 6.4 mm deep with a diameter of 9 mm. Its tolerance voltage is 10%. This device is made with metal oxide technology.