VishayVDRS10D035BSEVaristor

Var MOV 35VAC/45VDC 500A 56V Radial Bulk

When different voltages are applied to this VDRS10D035BSE MOV from Vishay will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 5 A and clamping voltage is 110 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 56 V. This device is made with metal oxide technology. This product is 15.5 mm tall and 5.2 mm deep with a diameter of 13.5 mm. Its capacitance value is 0.0022uF. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its tolerance voltage is 10%.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    11 semanas
    • Price: $0.3489
    1. 1500+$0.3489
    2. 2000+$0.3454
    3. 2500+$0.3420
    4. 3000+$0.3385
    5. 4000+$0.3352
    6. 5000+$0.3318
    7. 10000+$0.3285
    8. 20000+$0.3252
    9. 25000+$0.3220
    10. 50000+$0.3187