VishayVDRS14T140BSEVaristor

Var MOV 140VAC/180VDC 4500A 220V Radial Bulk

Are you looking for a nonlinear resistor? This VDRS14T140BSE MOV from Vishay will exceed your needs! This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 370 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19 mm tall and 4.8 mm deep with a diameter of 17 mm. Its capacitance value is 950pF. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This varistor has a voltage of 220 V. This device is made with metal oxide technology. Its tolerance voltage is 10%.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    11 semanas
    • Price: $0.4757
    1. 1000+$0.4757
    2. 2000+$0.4710
    3. 2500+$0.4663
    4. 3000+$0.4616
    5. 4000+$0.4570
    6. 5000+$0.4524
    7. 10000+$0.4479
    8. 20000+$0.4434
    9. 50000+$0.4390