Protecciones y distribuciones eléctricas
Varistores
VDRS14T175BSE - Vishay
Video Transcript
Vishay
VDRS14T175BSE
Varistor
Var MOV 175VAC/225VDC 4500A 275V Radial Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
275
Maximum AC Voltage Rating (V)
175
Maximum DC Voltage Rating (V)
225
Maximum Clamping Voltage (V)
455
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value (pF)
750pF
Energy (J)
67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
16
Product Depth (mm)
5
Product Height (mm)
19
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
11 semanas
Price:
$0.4757
1000+
$0.4757
2000+
$0.4710
2500+
$0.4663
3000+
$0.4616
4000+
$0.4570
5000+
$0.4524
10000+
$0.4479
20000+
$0.4434
50000+
$0.4390