Protecciones y distribuciones eléctricas
Varistores
VDRS20W420BKE - Vishay
Video Transcript
Vishay
VDRS20W420BKE
Varistor
Var MOV 420VAC/560VDC 6500A 680V Thru-Hole Radial Bulk
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
680
Maximum AC Voltage Rating (V)
420
Maximum DC Voltage Rating (V)
560
Maximum Clamping Voltage (V)
1120
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value (pF)
510pF
Energy (J)
344
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
8.1
Product Height (mm)
28
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
11 semanas
Price:
$1.3032
500+
$1.3032
1000+
$1.2913
2000+
$1.2793
2500+
$1.2674
3000+
$1.2554
4000+
$1.2434
5000+
$1.2314
10000+
$1.2194
20000+
$1.2073