VishayVOT8024AM-TFotoacopladores de salida SCR y triac
Optocoupler, Phototriac Output, Zero Crossing, High dV/dt, Low Input Current, SOP 4 Package
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 4.4 |
Package Length | 3.85 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 |
EDA / CAD Models |