MaxLinear, IncXRT6164AID-FTransceptores, misceláneas
Transceiver 1TX 1RX 1.544Kbps 16-Pin SOIC W
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |