29
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
29
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
Protecciones y distribuciones eléctricas
Varistores
ZV30K2220T122N - Stackpole Electronics
Video Transcript
Stackpole Electronics
ZV30K2220T122N
Varistor
Var MLV 30VAC/38VDC 1200A 47V 2220 SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
47
Maximum AC Voltage Rating (V)
30
Maximum DC Voltage Rating (V)
38
Maximum Clamping Voltage (V)
77
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value (pF)
0.004uF
Energy (J)
12.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
2220
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
1.45
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
12 semanas
Price:
$0.6630
1000+
$0.6630
2000+
$0.6564
3000+
$0.6498
4000+
$0.6433
5000+
$0.6369
10000+
$0.6305
20000+
$0.6242
25000+
$0.6180
50000+
$0.6118