Microchip TechnologyAC164143Cartes et kits de développement RF/sans fil

MRF24J40MC 802.15.4 LR-WPAN Daughter Board

  • Description du kit de développement

    The MRF24J40MC PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40MC 2.4GHz IEEE Std. 802.15.4™ 20 DBm RF Tranceiver Module. The MRF24J40MC module has an external antenna connector, matching circuitry and it supports the ZigBee®, MiWi™, MiWi P2P and MiWi Pro protocols. The daughter board can plug into multiple Microchip demonstration and development boards. For example, for 8-bit microcontroller development, use the PIC18 Explorer Board (DM183032) or for 16-bit microcontroller development use the Explorer 16 Development Board (DM240001).

  • Complément d'information sur le kit de développement

No Stock Available

Quantity Increments of 1 Minimum 4
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    18 semaines
    • Price: