Analog DevicesAD8436ARQZConvertisseurs RMS en CC
RMS to DC Converter 365uA 1000kHz 20-Pin QSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1000 | |
4.8 | |
36 | |
±2.4 | |
±18 | |
3 | |
365 | |
2100 | |
-40 | |
125 | |
Industrial | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.65(Max) |
Largeur du paquet | 3.91 |
Longueur du paquet | 8.66 |
Carte électronique changée | 20 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | QSOP |
20 | |
Forme de sonde | Gull-wing |
Keeping high-accuracy and low-latency in mind this AD8436ARQZ RMS to DC converter made by Analog Devices will analyze your AC signals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |