Analog DevicesADM1293-1AARUZMoniteurs et contrôleurs d'alimentation
Monitor 2.95V to 20V 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Monitor | |
2.95 to 20 | |
2.95 | |
20 | |
3.3(Typ) | |
-40 | |
105 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1 |
Largeur du paquet | 4.4 |
Longueur du paquet | 5 |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
14 | |
Forme de sonde | Gull-wing |
The highly sought after ADM1293-1AARUZ power monitoring system from Analog Devices makes it easy to monitor a system's power consumption. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |