Les plus consultées
Analog DevicesADP5052ACPZ-R7Solutions PMIC
Buck Regulator with LDO 4.5V to 15.5V 48-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.73 mm |
Largeur du paquet | 7 mm |
Longueur du paquet | 7 mm |
Carte électronique changée | 48 |
Nom de lemballage standard | CSP |
Conditionnement du fournisseur | LFCSP EP |
48 | |
Forme de sonde | No Lead |
Analog Devices brings you their latest ADP5052ACPZ-R7 shunt voltage regulator, a device that has the ability to properly maintain a constant voltage level within your circuit. This variable voltage regulator has 5 outputs. This part offers a switching frequency of 250 to 1400 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |