Diodes IncorporatedAP2191MPG-13Interrupteurs d’alimentation
Power Switch Hi Side 1-OUT 0A 95mOhm 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
On/Off | |
0.095 | |
-40 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.86 |
Largeur du paquet | 3 |
Longueur du paquet | 3 |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | MSOP EP |
8 | |
Forme de sonde | Gull-wing |
Use this high side switch AP2191MPG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 2.1 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.