Diodes IncorporatedAP2552W6-7Interrupteurs d’alimentation

Power Switch Hi Side 1-OUT 0A 70mOhm 6-Pin SOT-26 T/R

Use this high side switch AP2552W6-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 1.251 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    34 semaines
    Country Of origin:
    Chine
    • Price: