5A992a. | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Gas Gauge|Protection | |
Li-Ion|Li-Pol | |
4.5 | |
25 | |
0 to 25 | |
-40 | |
85 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 11.4(Max) |
Carte électronique changée | 44 |
Nom de lemballage standard | SOP |
Conditionnement du fournisseur | TSSOP |
44 | |
Forme de sonde | Gull-wing |
This gas gauge and protection BQ20Z655DBT-R1 charge controller from Texas Instruments performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. With an output that has a voltage of 0 to 25 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 4.5 V and a maximum of 25 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |