Texas InstrumentsBQ24061EVM-002Cartes et kits de développement de gestion de la puissance

BQ24061 Battery Management Evaluation Board

This BQ24061EVM-002 by Texas Instruments power management development kit helps you control the power levels of your electronic circuits.
  • Description du kit de développement

    The bq24061EVM is an evaluation tool for the bq24061 linear single-cell Li-Ion charger with thermal regulation and input over-voltage protection. The EVM is a complete designed-and-tested charger circuit that allows the user to test all functions of the bq24061 and to charge a single-cell Li-Ion battery with up to 1 A of continuous charge current. The EVM comes with a pre-programmed charge current setting of 0.7 A.

  • Contenu du kit de développement

    • SLUU235, bq24060x Evaluation Module
    • SLUS689, 1A Single-Chip Li-Ion/Li-Pol Charge Management IC With Thermal Regulation (Rev. A)
  • Complément d'information sur le kit de développement

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 semaines
    • Price: $53.26
    1. 1+$53.26