onsemiCAT811TTBI-GT3Supervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
240(Typ) | |
Active Low/Push-Pull | |
3.04 | |
3.08 | |
3.11 | |
2.5|3|3.3|5 | |
1.2 | |
5.5 | |
6(Typ) | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Supervisory | |
Installation | Surface Mount |
Hauteur du paquet | 0.9 |
Largeur du paquet | 1.3 |
Longueur du paquet | 2.9 |
Carte électronique changée | 4 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-143 |
4 | |
Forme de sonde | Gull-wing |
If your core processor fails to meet your circuit's demands, use the CAT811TTBI-GT3 microprocessor supervisory circuit from ON Semiconductor as a backup. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |