onsemiCAT863TTBI-GT3Supervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.94 mm |
Largeur du paquet | 1.4 mm |
Longueur du paquet | 2.92 mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
In the event that a core processor fails in your circuit, the CAT863TTBI-GT3 processor from ON Semiconductor supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |