ITT Corporationdm130340-4Contact de raccordement

Contact PIN 8 Size Crimp ST Cable Mount 16AWG

A solid mechanical connection is ideal for any cable connection, this DM130340-4 connector contact manufactured from ITT will get the job don. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This product is 20.93 mm long. Its wire is 16 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.

8 775 pièces: Livraison en 2 jours

    Total$4.19Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Suisse
      • In Stock: 8 775 pièces
      • Price: $4.193