STMicroelectronicsE-L6258EATRContrôle de mouvement du moteur
Bipolar Stepper Motor Driver 34V 36-Pin PowerSO Tube
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
12 | |
34 | |
34 | |
40 | |
15 | |
-40 | |
150 | |
Extended | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 3.3(Max) |
Largeur du paquet | 11.1(Max) |
Longueur du paquet | 16(Max) |
Carte électronique changée | 36 |
Conditionnement du fournisseur | PowerSO EP |
36 |
If you need to control different motor-controlled systems, this bipolar stepper E-L6258EATR stepper motor driver, developed by STMicroelectronics, can help you. Its typical operating supply voltage is 34 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 34 V. Its minimum operating supply voltage of 12 V, while its maximum is 40 V.