STMicroelectronicsE-L6258EPContrôle de mouvement du moteur
Dual Full Bridge Motor Driver 36-Pin PowerSSO Slug Down Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.4(Max) |
Largeur du paquet | 7.6(Max) |
Longueur du paquet | 10.5(Max) |
Carte électronique changée | 36 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | PowerSSO Slug Down |
36 |
Automate a wide variety of machines with this E-L6258EP stepper motor driver, developed by STMicroelectronics. This device has a minimum operating supply voltage of 12 V and a maximum of 40 V. This motor controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |