Compliant with Exemption | |
EAR99 | |
Obsolete |
Description du kit de développement
Intel's Edison IoT Development Platform is the first in a series of low-cost, product-ready, general purpose compute platforms that help lower the barriers to entry for entrepreneurs of all sizes—from pro-makers to consumer electronics and companies working on the Internet of Things (IoT). Intel Edison packs a robust set of features into its small size, delivering great performance, durability, and a broad spectrum of I/O and software support. Those versatile features help meet the needs of a wide range of customers. The unique combination of small size, power, rich capabilities, and ecosystem support inspires creativity and enables rapid innovation from prototype to production for entrepreneurs of all sizes.
Intel® Edison Board for Arduino*
Supports Arduino Sketch, Linux, Wi-Fi, and Bluetooth.
Board I/O: Compatible with Arduino Uno (except 4 PWM instead of 6 PWM):
• 20 digital input/output pins, including 4 pins as PWM outputs.
• 6 analog inputs.
• 1 UART (Rx/Tx).
• 1 I2C.
• 1 ICSP 6-pin header (SPI).
• Micro USB device connector OR (via mechanical switch) dedicated standard size USB host Type-A connector.
• Micro USB device (connected to UART).
• SD card connector.
• DC power jack (7 to15 VDC input).
Intel® Edison Breakout Board
Slightly larger than the Intel® Edison module, the Intel® Edison Breakout Board has a minimal set of features:
• Exposes native 1.8 V I/O of the Edison module.
• 0.1 inch grid I/O array of through-hole solder points.
• USB OTG with USB Micro Type-AB connector.
• USB OTG power switch.
• Battery charger.
• USB to device UART bridge with USB micro Type-B connector.
• DC power supply jack (7 to 15 VDC input).
Intel® IoT Analytics Platform
• Provides seamless Device-toDevice and Device-to-Cloud communication.
• Ability to run rules on your data stream that trigger alerts based on advanced analytics.
• Foundational tools for collecting, storing, and processing data in the cloud.
• Free for limited and noncommercial use.
Fonctionnalités du kit de développement