Analog DevicesEVAL-ADF7012DBZ5Cartes et kits de développement RF/sans fil
ADF7012 RF Transceiver Daughter Board
Compliant | |
5A991b.4.b. | |
NRND | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Daughter Board | |
ADF7012 | |
RF Transceiver | |
1000(Max) |
Description du kit de développement
EVAL-ADF7012DBZ5 is Daughter Board (50 MHz - 1.0 GHz). It is used to evaluate the ADF7012 Multichannel ISM Band FSK/GFSK/OOK/GOOK/ASK Transmitter.
The ADF7012 is a low power FSK/GFSK/OOK/GOOK/ASK UHF transmitter designed for short range devices (SRDs). The output power, output channels, deviation frequency, and modulation type are programmable by using four, 32-bit registers.
Complément d'information sur le kit de développement