Analog DevicesEVAL-ADF7021-NDBEZCartes et kits de développement RF/sans fil
ADF7021-N RF Transceiver Daughter Board
Compliant | |
EAR99 | |
NRND | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Daughter Board | |
ADF7021-N | |
RF Transceiver | |
440(Max) |
Description du kit de développement
EVAL-ADF7021-NDBEZ is Daughter Board (421 MHz - 440 MHz, setup for external inductor VCO). It is used to valuate the ADF7021-N High Performance Narrow-Band Transceiver IC.
The ADF7021-N is a high performance, low power, narrowband transceiver based on the ADF7021. The ADF7021-N has IF filter bandwidths of 9 kHz, 13.5 kHz, and 18.5 kHz, making it ideally suited to worldwide narrowband standards and particularly those that stipulate 12.5 kHz channel separation.
Complément d'information sur le kit de développement