Diodes IncorporatedFMMTA14TADarlington BJT
Trans Darlington NPN 40V 0.3A 330mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
40 | |
40 | |
10 | |
0.3 | |
0.1 | |
0.9@0.1mA@100mA | |
10000@10mA@5V|20000@100mA@5V | |
330 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.98 |
Largeur du paquet | 1.3 |
Longueur du paquet | 2.9 |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
This NPN FMMTA14TA Darlington transistor from Diodes Zetex amplifies your current and yields a much higher current gain than other transistors. This product's maximum continuous DC collector current is 0.3 A, while its minimum DC current gain is 10000@10mA@5 V|20000@100mA@5V. It has a maximum collector emitter saturation voltage of 0.9@0.1mA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 10 V.