Diodes Incorporated Darlington BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus vendues
BST52TA
Trans Darlington NPN 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Darlington BJT | 4 | SOT-89 | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ZXTN04120HFFTA
Trans Darlington NPN 120V 1A 2000mW 3-Pin SOT-23F T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23F | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||
FCX705TA
Trans Darlington PNP 120V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Darlington BJT | PNP | Single | 1 | 120 | 140 | 10 | 1.8@1mA@1A | 1 | 3000@10mA@5V|3000@100mA@5V|3000@1A@5V|2000@2A@5V | 1000 | 1.3@1mA@1A|2.5@2mA@2A | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | ||||
MMBT6427-7-F
Trans Darlington NPN 40V 0.5A 350mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||
MMBTA28-7-F
Trans Darlington NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MMBTA64-7-F
Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||
FMMT38CTA
Trans Darlington NPN 60V 0.3A 330mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | NPN | Single | 1 | 60 | 80 | 10 | 0.3 | 5000@100mA@5V|10000@500mA@5V | 330 | 1.25@8mA@800mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||
BCV47TA
Trans Darlington NPN 60V 0.5A 330mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||
BCX38C
Trans Darlington NPN 60V 0.8A 1000mW 3-Pin TO-92
|
|
Diodes Incorporated | Darlington BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FZT603TA
Trans Darlington NPN 80V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Darlington BJT | 4 | SOT-223 | SOT | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
FMMT634TA
Trans Darlington NPN 100V 0.9A 625mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | NPN | Single | 1 | 100 | 120 | 12 | 1.65@5mA@1A | 0.9 | 20000@100mA@5V|15000@1A@5V|5000@2A@5V | 625 | 0.96@5mA@1A|0.75@1mA@100mA|0.8@1mA@250mA|0.85@5mA@500mA|0.93@5mA@900mA | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||
FZTA14TA
Trans Darlington NPN 30V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Darlington BJT | 4 | SOT-223 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
ZTX705
Trans Darlington PNP 120V 1A 1000mW 3-Pin E-Line
|
|
Diodes Incorporated | Darlington BJT | PNP | Single | 1 | 120 | 140 | 10 | 1.8@10mA@1A | 1 | 3000@10mA@5V|3000@100mA@5V|3000@1A@5V|2000@2A@5V | 1000 | 1.3@1mA@1A|2.5@2mA@2A | 3 | E-Line | TO | Unknown | No | No | No | No | EAR99 | No | ||||
ZXTP05120HFFTA
Trans Darlington PNP 120V 1A 2000mW 3-Pin SOT-23F T/R
|
|
Diodes Incorporated | Darlington BJT | PNP | Single | 1 | 120 | 140 | 10 | 1.7@1mA@1A | 1 | 3000@50mA@5V|3000@500mA@5V|3000@1A@5V|2000@2A@5V | 2000 | 0.9@0.25mA@250mA|1.1@1mA@1A|2@2mA@2A | Tape and Reel | 3 | SOT-23F | SOT | No | No | No | No | EAR99 | No | No | |||
FMMT734TA
Trans Darlington PNP 100V 0.8A 625mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||
FZT600TA
Trans Darlington NPN 140V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Darlington BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
FZT705TA
Trans Darlington PNP 120V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Darlington BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
FCX605TA
Trans Darlington NPN 120V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Darlington BJT | 4 | SOT-89 | SOT | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
MMBTA13-7-F
Trans Darlington NPN 30V 0.3A 300mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||
FZT605TA
Trans Darlington NPN 120V 1.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Darlington BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
FMMT634QTA
Trans Darlington NPN 100V 0.9A 806mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | |||||||||||||||
FMMT614TA
Trans Darlington NPN 100V 0.5A 500mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||
BCV49TA
Trans Darlington NPN 60V 0.5A 1500mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Darlington BJT | 4 | SOT-89 | SOT | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
ULN2004AS16-13
Trans Darlington NPN 50V 0.5A 16-Pin SO T/R
|
|
Diodes Incorporated | Darlington BJT | 16 | SO | SO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
BCV47QTA
Trans Darlington NPN 60V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No |